Part Details for SPWF04SA by STMicroelectronics
Results Overview of SPWF04SA by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPWF04SA Information
SPWF04SA by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SPWF04SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | STANDALONE AND SERIAL-TO-WI-FI B/G/N INTELLIGENT MODULE Telecom Circuit, 1-Func RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-SPWF04SA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Trays | 0 |
|
RFQ | |
|
|
Chip Stock | Wi-FiModuleDSSS/OFDM14-CH54MbpsIntegratedAntennaandProtocolStack30-PinSMDTray | 5650 |
|
RFQ | |
|
|
Vyrian | Telecommunications | 7667 |
|
RFQ |
US Tariff Estimator: SPWF04SA by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPWF04SA
SPWF04SA Part Data Attributes
|
|
SPWF04SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPWF04SA
STMicroelectronics
WiFi module with integrated antenna
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-30 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-03-06 | |
| JESD-30 Code | R-XXMA-N30 | |
| Length | 26.924 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 2.3 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.524 Mm | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
SPWF04SA Frequently Asked Questions (FAQ)
-
The SPWF04SA can support up to 8 concurrent connections, but this can be limited by the available memory and processing power.
-
The SPWF04SA supports WPA2 and WPA3 encryption protocols through the use of the WPA Supplicant software component. You can implement these protocols by configuring the WPA Supplicant and using the relevant APIs provided by STMicroelectronics.
-
The power consumption of the SPWF04SA varies depending on the operating mode. In transmit mode, the power consumption is around 350mA, while in receive mode it is around 150mA. In standby mode, the power consumption is around 50mA, and in sleep mode it is around 10mA.
-
The firmware of the SPWF04SA can be updated using the STMicroelectronics-provided firmware update tool. You can download the latest firmware from the STMicroelectronics website and follow the instructions provided in the user manual to update the firmware.
-
The range of the SPWF04SA Wi-Fi module depends on various factors such as the environment, obstacles, and the strength of the access point. However, in ideal conditions, the range can be up to 100 meters (330 feet) indoors and up to 300 meters (980 feet) outdoors.