Part Details for SPX1582T-3.3 by Exar Corporation
Overview of SPX1582T-3.3 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1582T-3.3
SPX1582T-3.3 CAD Models
SPX1582T-3.3 Part Data Attributes
|
SPX1582T-3.3
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1582T-3.3
Exar Corporation
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, TO-263, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.042 mm |
Alternate Parts for SPX1582T-3.3
This table gives cross-reference parts and alternative options found for SPX1582T-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1582T-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1541CM-3.3.TRT | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 5 PIN | Semtech Corporation | SPX1582T-3.3 vs SC1541CM-3.3.TRT |
AS1583T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.15V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | SPX1582T-3.3 vs AS1583T-3.3 |
LD29300P2T33R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, P2PAK-5 | STMicroelectronics | SPX1582T-3.3 vs LD29300P2T33R |
CS5231-3GDP5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | SPX1582T-3.3 vs CS5231-3GDP5 |
SC1551CM-3.3TRT | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | SPX1582T-3.3 vs SC1551CM-3.3TRT |
CS5231-3GDPR5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | SPX1582T-3.3 vs CS5231-3GDPR5 |
AS2701AT-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | SPX1582T-3.3 vs AS2701AT-3.3 |