Part Details for SPX1585T-L by Sipex Corporation
Overview of SPX1585T-L by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1585T-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPX1585 - Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 165 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for SPX1585T-L
SPX1585T-L CAD Models
SPX1585T-L Part Data Attributes
|
SPX1585T-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1585T-L
Sipex Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.1854 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.4074 mm |
Alternate Parts for SPX1585T-L
This table gives cross-reference parts and alternative options found for SPX1585T-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1585T-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1585AIS-ADJ | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | SPX1585T-L vs LMS1585AIS-ADJ |
SPX1585T | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | SPX1585T-L vs SPX1585T |
LMS1585ACSX-ADJ | 5A Fixed / Adjustable Output Linear Regulators / LDO 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1585T-L vs LMS1585ACSX-ADJ |
LMS1585ACS-ADJ | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | SPX1585T-L vs LMS1585ACS-ADJ |
LMS1585ACS-ADJ | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1585T-L vs LMS1585ACS-ADJ |
LMS1585AIS-ADJ | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1585T-L vs LMS1585AIS-ADJ |
LMS1585ACS-ADJ/NOPB | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Texas Instruments | SPX1585T-L vs LMS1585ACS-ADJ/NOPB |
LMS1585ACS-ADJ/NOPB | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | SPX1585T-L vs LMS1585ACS-ADJ/NOPB |
LMS1585ACSX-ADJ/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1585T-L vs LMS1585ACSX-ADJ/NOPB |