Power Circuits
SPX1587AT-L-2.5/TR
Description: Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN

Overview of SPX1587AT-L-2.5/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SPX1587AT-L-2.5/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX1587AT-L-2.5/TR by Exar Corporation

SPX1587AT-L-2.5/TR
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
10 V
Input Voltage-Min
4.25 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
9.015 mm
Want to compare parts?
  1. SPX1587AT-L-2.5/TR
    Exar Corporation
    Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN
    VS

Alternate Parts for SPX1587AT-L-2.5/TR

This table gives cross-reference parts and alternative options found for SPX1587AT-L-2.5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1587AT-L-2.5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1085CM-3.3#TR LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology SPX1587AT-L-2.5/TR vs LT1085CM-3.3#TR
LT1085CM-3.3#TRPBF LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology SPX1587AT-L-2.5/TR vs LT1085CM-3.3#TRPBF
LMS1587ISX-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1587AT-L-2.5/TR vs LMS1587ISX-3.3
LM1085ISX-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1587AT-L-2.5/TR vs LM1085ISX-3.3
LMS1587ISX-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1587AT-L-2.5/TR vs LMS1587ISX-3.3/NOPB
SPX1587AT-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX1587AT-L-3.3/TR
LMS1587CS-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1587AT-L-2.5/TR vs LMS1587CS-3.3/NOPB
LM1085IS-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1587AT-L-2.5/TR vs LM1085IS-3.3
SPX1587AT-L-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX1587AT-L-2.5
LM1085ISX-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1587AT-L-2.5/TR vs LM1085ISX-3.3/NOPB
Part Number Description Manufacturer Compare
SPX1521R-3.3-L/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX1521R-3.3-L/TR
LT1585ACM-1.5 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC SPX1587AT-L-2.5/TR vs LT1585ACM-1.5
SPX29300T-3.3-L Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX29300T-3.3-L
LT1085IT-5#PBF LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology SPX1587AT-L-2.5/TR vs LT1085IT-5#PBF
SPX1587AT-L-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX1587AT-L-2.5
SPX1587AT-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX1587AT-L-3.3/TR
MC78LC33HT1 3.3V FIXED POSITIVE LDO REGULATOR, 53V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN Motorola Mobility LLC SPX1587AT-L-2.5/TR vs MC78LC33HT1
CS5203A-3GDP3 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO2, D2PAK-3 Motorola Mobility LLC SPX1587AT-L-2.5/TR vs CS5203A-3GDP3
SPX29300T-3.3-L/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX29300T-3.3-L/TR
SPX29301T5-3.3-L Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN Exar Corporation SPX1587AT-L-2.5/TR vs SPX29301T5-3.3-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1587AT-L-2.5/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1587AT-L-2.5/TR by Exar Corporation

Select Manufacturer
Which Manufacturer of SPX1587AT-L-2.5/TR would you like to use for your alert(s)?
  • Please alert me when SPX1587AT-L-2.5/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX1587AT-L-2.5/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1587AT-L-2.5/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX1587AT-L-2.5/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1587AT-L-2.5/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1587AT-L-2.5/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: