Part Details for SPX1587T-1.5-L/TR by Exar Corporation
Overview of SPX1587T-1.5-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1587T-1.5-L/TR
SPX1587T-1.5-L/TR CAD Models
SPX1587T-1.5-L/TR Part Data Attributes
|
SPX1587T-1.5-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1587T-1.5-L/TR
Exar Corporation
Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.1854 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.4074 mm |
Alternate Parts for SPX1587T-1.5-L/TR
This table gives cross-reference parts and alternative options found for SPX1587T-1.5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1587T-1.5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1587CSX-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1587T-1.5-L/TR vs LMS1587CSX-1.5 |
LMS1587CS-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1587T-1.5-L/TR vs LMS1587CS-1.5 |
LMS1587ISX-1.5/NOPB | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1587T-1.5-L/TR vs LMS1587ISX-1.5/NOPB |
LMS1587ISX-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1587T-1.5-L/TR vs LMS1587ISX-1.5 |
LMS1587IS-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1587T-1.5-L/TR vs LMS1587IS-1.5/NOPB |
SPX1587T-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | SPX1587T-1.5-L/TR vs SPX1587T-L-1.5 |
LMS1587CS-1.5 | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1587T-1.5-L/TR vs LMS1587CS-1.5 |
LMS1587CS-1.5/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1587T-1.5-L/TR vs LMS1587CS-1.5/NOPB |
LMS1587IS-1.5 | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | SPX1587T-1.5-L/TR vs LMS1587IS-1.5 |
LMS1587IS-1.5/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | SPX1587T-1.5-L/TR vs LMS1587IS-1.5/NOPB |