SPX2954AN-5.0
Description: Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN

Overview of SPX2954AN-5.0 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SPX2954AN-5.0 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX2954AN-5.0 by Sipex Corporation

SPX2954AN-5.0
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
TO-92,
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
30 V
Input Voltage-Min
6 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.075 V
Output Voltage1-Min
4.925 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
1.5%
Want to compare parts?
  1. SPX2954AN-5.0
    Sipex Corporation
    Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for SPX2954AN-5.0

This table gives cross-reference parts and alternative options found for SPX2954AN-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954AN-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2950ACN-L-5-0 Fixed Positive LDO Regulator, MaxLinear Inc SPX2954AN-5.0 vs LP2950ACN-L-5-0
LE50CZ-TR 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics SPX2954AN-5.0 vs LE50CZ-TR
SPX2954AN-L-5.0 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN Sipex Corporation SPX2954AN-5.0 vs SPX2954AN-L-5.0
LE50CZ 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics SPX2954AN-5.0 vs LE50CZ
LP2950ACP-5 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN Motorola Semiconductor Products SPX2954AN-5.0 vs LP2950ACP-5
MIC2950-06BZT&R Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc SPX2954AN-5.0 vs MIC2950-06BZT&R
AIC1734-30PZTTR Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN Analog Integrations Corporation SPX2954AN-5.0 vs AIC1734-30PZTTR
LP2950CN-L-3-3 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN Exar Corporation SPX2954AN-5.0 vs LP2950CN-L-3-3
LE30ABZ-TR Very low-dropout voltage regulator with inhibit function STMicroelectronics SPX2954AN-5.0 vs LE30ABZ-TR
MIC2950-05BZT&R Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc SPX2954AN-5.0 vs MIC2950-05BZT&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX2954AN-5.0 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX2954AN-5.0 by Sipex Corporation

Select Manufacturer
Which Manufacturer of SPX2954AN-5.0 would you like to use for your alert(s)?
  • Please alert me when SPX2954AN-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX2954AN-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX2954AN-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX2954AN-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX2954AN-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX2954AN-5.0 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: