Part Details for SPX2954AT-L-5.0 by Sipex Corporation
Overview of SPX2954AT-L-5.0 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPX2954AT-L-5.0
SPX2954AT-L-5.0 CAD Models
SPX2954AT-L-5.0 Part Data Attributes
|
SPX2954AT-L-5.0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2954AT-L-5.0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.616 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 9.042 mm |
Alternate Parts for SPX2954AT-L-5.0
This table gives cross-reference parts and alternative options found for SPX2954AT-L-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954AT-L-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AD2T-5R4G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL | onsemi | SPX2954AT-L-5.0 vs LM2931AD2T-5R4G |
TLV2217-33KVURG3 | 500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125 | Texas Instruments | SPX2954AT-L-5.0 vs TLV2217-33KVURG3 |
LM2931DT-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | SPX2954AT-L-5.0 vs LM2931DT-5.0R2 |
LP2954AIS/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2954AT-L-5.0 vs LP2954AIS/NOPB |
LP2954ISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | SPX2954AT-L-5.0 vs LP2954ISX/NOPB |
LM2931AD2T-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | SPX2954AT-L-5.0 vs LM2931AD2T-5.0 |
LM2931ADT-5.0R2 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | SPX2954AT-L-5.0 vs LM2931ADT-5.0R2 |
LM2931ADT-5.0RKG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SPX2954AT-L-5.0 vs LM2931ADT-5.0RKG |
LM2931D2T-5.0R4G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, 3 LEAD D2PAK, 800-REEL | onsemi | SPX2954AT-L-5.0 vs LM2931D2T-5.0R4G |
LM2931AS-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2954AT-L-5.0 vs LM2931AS-5.0 |