Datasheets
SPX3819M5-3.3 by: Sipex Corporation

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN

Part Details for SPX3819M5-3.3 by Sipex Corporation

Overview of SPX3819M5-3.3 by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPX3819M5-3.3

Part # Distributor Description Stock Price Buy
Quest Components Voltage Regulator 41
  • 1 $0.5400
  • 10 $0.4500
$0.4500 / $0.5400 Buy Now

Part Details for SPX3819M5-3.3

SPX3819M5-3.3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPX3819M5-3.3 Part Data Attributes:

SPX3819M5-3.3 Sipex Corporation
Buy Now Datasheet
Compare Parts:
SPX3819M5-3.3 Sipex Corporation Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description LSSOP,
Reach Compliance Code unknown
Dropout Voltage1-Max 0.7 V
Input Voltage-Max 16 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.333 V
Output Voltage1-Min 3.267 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 1%
Width 1.6 mm

Alternate Parts for SPX3819M5-3.3

This table gives cross-reference parts and alternative options found for SPX3819M5-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPX3819M5-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN MaxLinear Inc SPX3819M5-3.3 vs SPX3819M5-L-3.3/TR
SPX3819M5-L-3-3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Exar Corporation SPX3819M5-3.3 vs SPX3819M5-L-3-3
SPX3819M5-3-3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation SPX3819M5-3.3 vs SPX3819M5-3-3
SPX3819M5-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation SPX3819M5-3.3 vs SPX3819M5-3-3/TR
SPX3819M5-3.3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation SPX3819M5-3.3 vs SPX3819M5-3.3/TR
SPX3819M5-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN MaxLinear Inc SPX3819M5-3.3 vs SPX3819M5-L-3-3/TR
Part Number Description Manufacturer Compare
MIC5237-3.3BUT&R Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263, 3 PIN Micrel Inc SPX3819M5-3.3 vs MIC5237-3.3BUT&R
SPX3819S-L-3.3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc SPX3819M5-3.3 vs SPX3819S-L-3.3
SPX3819M3-3.3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO4, TO-261AB, SOT-223, 3 PIN Sipex Corporation SPX3819M5-3.3 vs SPX3819M3-3.3
SPX3819M5-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation SPX3819M5-3.3 vs SPX3819M5-3-3/TR
SPX3819S-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SPX3819M5-3.3 vs SPX3819S-3-3/TR
SPX3819S-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc SPX3819M5-3.3 vs SPX3819S-L-3.3/TR
SPX3819M5-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN MaxLinear Inc SPX3819M5-3.3 vs SPX3819M5-L-3.3/TR
MIC5237-3.3BU Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Microchip Technology Inc SPX3819M5-3.3 vs MIC5237-3.3BU
SPX3819S-3-3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SPX3819M5-3.3 vs SPX3819S-3-3
SPX3819S-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SPX3819M5-3.3 vs SPX3819S-L-3-3/TR

SPX3819M5-3.3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX3819M5-3.3 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX3819M5-3.3 by Sipex Corporation

  • Please alert me when SPX3819M5-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPX3819M5-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX3819M5-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPX3819M5-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX3819M5-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX3819M5-3.3 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: