Part Details for SPX3819M5-5.0 by Sipex Corporation
Overview of SPX3819M5-5.0 by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPX3819M5-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE REGULATOR | 1077 |
|
$0.3600 / $0.9000 | Buy Now |
Part Details for SPX3819M5-5.0
SPX3819M5-5.0 CAD Models
SPX3819M5-5.0 Part Data Attributes
|
SPX3819M5-5.0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3819M5-5.0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for SPX3819M5-5.0
This table gives cross-reference parts and alternative options found for SPX3819M5-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX3819M5-L-5-0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Exar Corporation | SPX3819M5-5.0 vs SPX3819M5-L-5-0 |
SPX3819M5-5-0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-5.0 vs SPX3819M5-5-0 |
SPX3819M5-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MaxLinear Inc | SPX3819M5-5.0 vs SPX3819M5-L-5.0 |
SPX3819M5-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MaxLinear Inc | SPX3819M5-5.0 vs SPX3819M5-L-5.0/TR |
SPX3819M5-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | MaxLinear Inc | SPX3819M5-5.0 vs SPX3819M5-L-5-0/TR |
SPX3819M5-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-5.0 vs SPX3819M5-5.0/TR |