-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1873-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21853 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
701-SPX3819M5-L-33TR
|
Mouser Electronics | LDO Voltage Regulators 500mA LOW NOISE LDO RoHS: Compliant | 11307 |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
V36:1790_06716360
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2229 | Americas - 21000 |
|
$0.1751 | Buy Now |
|
Future Electronics | SPX3819 Series 3.3 V 500 mA Fixed Output SMT LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | SPX3819 Series 3.3 V 500 mA Fixed Output SMT LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
SPX3819M5-L-3-3/TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, SOT23-5, SMD Min Qty: 1 | 6654 |
|
$0.2730 / $0.5100 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mA 70dB Fixed 3.3V Positive electrode 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 72940 |
|
$0.0881 / $0.1298 | Buy Now |
DISTI #
2889625
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2322 / $0.5915 | Buy Now |
DISTI #
2889625
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2439 / $0.7027 | Buy Now |
DISTI #
2889625RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2439 / $0.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX3819M5-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX3819M5-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SPX3819M5-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX3819M5-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L-3-3/TR vs SPX3819M5-3.3 |
SPX3819M5-3-3/TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L-3-3/TR vs SPX3819M5-3-3/TR |
SPX3819M5-L-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Exar Corporation | SPX3819M5-L-3-3/TR vs SPX3819M5-L-3-3 |
SPX3819M5-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L-3-3/TR vs SPX3819M5-3-3 |
SPX3819M5-L-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MaxLinear Inc | SPX3819M5-L-3-3/TR vs SPX3819M5-L-3.3/TR |