Part Details for SPX385M1-2.5/TR by Exar Corporation
Overview of SPX385M1-2.5/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX385M1-2.5/TR
SPX385M1-2.5/TR CAD Models
SPX385M1-2.5/TR Part Data Attributes
|
SPX385M1-2.5/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX385M1-2.5/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-89 | |
Package Description | SOF, TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for SPX385M1-2.5/TR
This table gives cross-reference parts and alternative options found for SPX385M1-2.5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385M1-2.5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH432AQPK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN | Texas Instruments | SPX385M1-2.5/TR vs TLVH432AQPK |
TLV431BQDBZT | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | SPX385M1-2.5/TR vs TLV431BQDBZT |
SC431LISK-.25TR | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SPX385M1-2.5/TR vs SC431LISK-.25TR |
SPX385M1-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PSSO3, SOT-89, 3 PIN | Exar Corporation | SPX385M1-2.5/TR vs SPX385M1-1.2/TR |
SPX1004M1-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Exar Corporation | SPX385M1-2.5/TR vs SPX1004M1-2.5/TR |
LM4041AIX3-1.2-T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | SPX385M1-2.5/TR vs LM4041AIX3-1.2-T |
AD1586ART-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | SPX385M1-2.5/TR vs AD1586ART-REEL |
AD1588ART-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | SPX385M1-2.5/TR vs AD1588ART-REEL |
ADR550ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | SPX385M1-2.5/TR vs ADR550ART-R2 |
TLV431AQDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX385M1-2.5/TR vs TLV431AQDBZT |