Part Details for SPX385S-1.2/TR by Exar Corporation
Overview of SPX385S-1.2/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for SPX385S-1.2/TR
SPX385S-1.2/TR CAD Models
SPX385S-1.2/TR Part Data Attributes
|
SPX385S-1.2/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX385S-1.2/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for SPX385S-1.2/TR
This table gives cross-reference parts and alternative options found for SPX385S-1.2/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385S-1.2/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC04ACOA | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, PDSO8, PLASTIC, SO-8 | Telcom Semiconductor Inc | SPX385S-1.2/TR vs TC04ACOA |
SPX385S-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | MaxLinear Inc | SPX385S-1.2/TR vs SPX385S-1.2-L/TR |
SPX385AS-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | SPX385S-1.2/TR vs SPX385AS-1.2-L/TR |
SPX385AS-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | MaxLinear Inc | SPX385S-1.2/TR vs SPX385AS-1.2-L |
LM385AYMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | SPX385S-1.2/TR vs LM385AYMX-1.2 |
LM285AYMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | SPX385S-1.2/TR vs LM285AYMX-1.2 |
LM285BYM-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | SPX385S-1.2/TR vs LM285BYM-1.2/NOPB |
SPX385S-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | SPX385S-1.2/TR vs SPX385S-1.2-L |
SPX385S-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 | Exar Corporation | SPX385S-1.2/TR vs SPX385S-1.2 |
LM385BYM-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | SPX385S-1.2/TR vs LM385BYM-1.2 |