Part Details for SPX385S-1.2-L/TR by Exar Corporation
Overview of SPX385S-1.2-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX385S-1.2-L/TR
SPX385S-1.2-L/TR CAD Models
SPX385S-1.2-L/TR Part Data Attributes:
|
SPX385S-1.2-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX385S-1.2-L/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for SPX385S-1.2-L/TR
This table gives cross-reference parts and alternative options found for SPX385S-1.2-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385S-1.2-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385AYMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | SPX385S-1.2-L/TR vs LM385AYMX-1.2 |
LM285AYMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | SPX385S-1.2-L/TR vs LM285AYMX-1.2 |
LM385BYMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | SPX385S-1.2-L/TR vs LM385BYMX-1.2 |
SPX385AS-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | MaxLinear Inc | SPX385S-1.2-L/TR vs SPX385AS-1.2-L/TR |
LM285AYM-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | SPX385S-1.2-L/TR vs LM285AYM-1.2 |
LM385BYM-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | SPX385S-1.2-L/TR vs LM385BYM-1.2 |
LM385BYM-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | SPX385S-1.2-L/TR vs LM385BYM-1.2/NOPB |
LM385BYMX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | SPX385S-1.2-L/TR vs LM385BYMX-1.2/NOPB |
SPX385AS-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 | Sipex Corporation | SPX385S-1.2-L/TR vs SPX385AS-1.2/TR |
SPX385S-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | MaxLinear Inc | SPX385S-1.2-L/TR vs SPX385S-1.2-L |