Part Details for SPX432AM-L/TR by Exar Corporation
Overview of SPX432AM-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX432AM-L/TR
SPX432AM-L/TR CAD Models
SPX432AM-L/TR Part Data Attributes:
|
SPX432AM-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX432AM-L/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2462 V | |
Output Voltage-Min | 1.2338 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
Alternate Parts for SPX432AM-L/TR
This table gives cross-reference parts and alternative options found for SPX432AM-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX432AM-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH432BIDBZTG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432AM-L/TR vs TLVH432BIDBZTG4 |
TLVH432BIDBZR | 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | SPX432AM-L/TR vs TLVH432BIDBZR |
TLVH432BCDBZR | 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | SPX432AM-L/TR vs TLVH432BCDBZR |
TLVH432CDBZR | 1.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | SPX432AM-L/TR vs TLVH432CDBZR |
TLVH432BIDBZRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432AM-L/TR vs TLVH432BIDBZRG4 |
LMV431AIMF/NOPB | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | SPX432AM-L/TR vs LMV431AIMF/NOPB |
SPX432M | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SPX432AM-L/TR vs SPX432M |
LMV431AIMF | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | SPX432AM-L/TR vs LMV431AIMF |
SPX432M-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | MaxLinear Inc | SPX432AM-L/TR vs SPX432M-L/TR |
SPX432M/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SPX432AM-L/TR vs SPX432M/TR |