-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2936
|
Newark | Voltage Ref, Shunt, 1.24V-30V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Lmv431A Series, Reference Voltage:1.24V To 30V, Initial Accuracy:1%, Temperature Coefficient:± 39Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV431AIMF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 136 |
|
$1.1500 / $1.4700 | Buy Now |
DISTI #
33AH4019
|
Newark | Voltage Ref, Shunt, 1.24V-30V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Lmv431A Series, Reference Voltage:1.24V To 30V, Initial Accuracy:1%, Temperature Coefficient:± 39Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV431AIMF/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9170 / $0.9520 | Buy Now |
DISTI #
LMV431AIMF/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9320 In Stock |
|
$0.4900 / $1.2600 | Buy Now |
DISTI #
926-LMV431AIMF/NOPB
|
Mouser Electronics | Voltage References LOW-VLTG, 1.24V, ADJ PREC SHUNT REG RoHS: Compliant | 23931 |
|
$0.5000 / $1.2600 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 4 |
|
$1.0572 | Buy Now |
DISTI #
LMV431AIMF/NOPB
|
TME | IC: voltage reference source, 1.24V, ±1%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.6700 / $1.0100 | RFQ |
|
Ameya Holding Limited | U-Regler 1,24...30V, 15mA, VR431, -40/85C, SOT23 | 405332 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-3 | 970 |
|
$0.4635 / $1.1244 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-3 Voltage References RoHS Purchase Online, Ship Immediately | 1164 |
|
$0.4257 / $0.6889 | Buy Now |
DISTI #
3009283
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 136 |
|
$0.5504 / $1.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV431AIMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV431AIMF/NOPB
Texas Instruments
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE TO 30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LMV431AIMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431AIMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX432M-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | LMV431AIMF/NOPB vs SPX432M-L/TR |
LMV431AIMF | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LMV431AIMF/NOPB vs LMV431AIMF |
TLVH432CDBZR | 1.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | LMV431AIMF/NOPB vs TLVH432CDBZR |
SPX432M-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | MaxLinear Inc | LMV431AIMF/NOPB vs SPX432M-L/TR |
SPX432M/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | LMV431AIMF/NOPB vs SPX432M/TR |
SPX432AM-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | LMV431AIMF/NOPB vs SPX432AM-L/TR |
SPX432M | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | LMV431AIMF/NOPB vs SPX432M |
TLVH432BIDBZR | 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | LMV431AIMF/NOPB vs TLVH432BIDBZR |
TLVH432BCDBZT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LMV431AIMF/NOPB vs TLVH432BCDBZT |
SPX432AM | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | LMV431AIMF/NOPB vs SPX432AM |