Part Details for SPZT751T1G by onsemi
Results Overview of SPZT751T1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPZT751T1G Information
SPZT751T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPZT751T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47X2381
|
Newark | Ss Sot223 Hc Xstr Pnp 60V Rohs Compliant: Yes |Onsemi SPZT751T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3190 / $0.4320 | Buy Now |
|
DISTI #
SPZT751T1GOSCT-ND
|
DigiKey | TRANS PNP 60V 2A SOT223 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3135 / $1.3800 | Buy Now |
|
DISTI #
SPZT751T1G
|
Avnet Americas | - Tape and Reel (Alt: SPZT751T1G) COO: Malaysia RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3236 / $0.3532 | Buy Now |
|
DISTI #
863-SPZT751T1G
|
Mouser Electronics | Bipolar Transistors - BJT High Current PNP Bipolar Transistor RoHS: Compliant | 0 |
|
$0.3130 / $1.3700 | Order Now |
|
|
Onlinecomponents.com | High Current PNP Bipolar Transistor COO: Malaysia | 0 |
|
$0.2981 / $0.3389 | Buy Now |
|
DISTI #
90986965
|
Verical | Trans GP BJT PNP 60V 2A 800mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101 RoHS: Exempt Min Qty: 783 Package Multiple: 1 Date Code: 2201 | Americas - 8726 |
|
$0.3300 / $0.4790 | Buy Now |
|
|
Rochester Electronics | High Current PNP Bipolar Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 9465 |
|
$0.2640 / $0.4258 | Buy Now |
|
DISTI #
90986965
|
Verical | Trans GP BJT PNP 60V 2A 800mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101 RoHS: Exempt Min Qty: 783 Package Multiple: 1 Date Code: 2201 | Americas - 8726 |
|
$0.3300 / $0.4790 | Buy Now |
|
DISTI #
SPZT751T1G
|
TME | Transistor: PNP, bipolar, 60V, 2A, 0.8W, SOT223-4,TO261-4 Min Qty: 1 | 0 |
|
$0.4210 / $1.3100 | RFQ |
|
DISTI #
90986965
|
Verical | Trans GP BJT PNP 60V 2A 800mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101 RoHS: Exempt Min Qty: 783 Package Multiple: 1 Date Code: 2201 | Americas - 8726 |
|
$0.3300 / $0.4790 | Buy Now |
Part Details for SPZT751T1G
SPZT751T1G CAD Models
SPZT751T1G Part Data Attributes
|
|
SPZT751T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPZT751T1G
onsemi
High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-223 (TO-261) 4 LEAD | |
| Pin Count | 4 | |
| Manufacturer Package Code | 0.0318 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Collector Current-Max (IC) | 2 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.8 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transition Frequency-Nom (fT) | 75 Mhz |
SPZT751T1G Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPZT751T1G involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is recommended to use a minimum of 10uF ceramic capacitor at the output, and to keep the output capacitor as close to the device as possible. Additionally, the input capacitor should be at least 2.2uF and placed as close to the device as possible.
-
The maximum ambient temperature range for the SPZT751T1G is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the SPZT751T1G is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and is designed to meet the requirements of high-reliability applications such as automotive, industrial, and aerospace.
-
The power dissipation of the SPZT751T1G can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.