Part Details for SQ0003 by Aeroflex Inc
Overview of SQ0003 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQ0003
SQ0003 CAD Models
SQ0003 Part Data Attributes
|
SQ0003
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
SQ0003
Aeroflex Inc
RF/Microwave Phase Shifter, 1930 MHz - 1990 MHz, 0 deg - RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER, 1 X 0.770 INCH, 0.250 INCH HEIGHT, CERAMIC PACKAGE-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Phase Shift-Min | ||
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.7 |
Alternate Parts for SQ0003
This table gives cross-reference parts and alternative options found for SQ0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ-0003 | RF/Microwave Phase Shifter, 1930 MHz - 1990 MHz, 0 deg - 120 deg RF/MICROWAVE PHASE SHIFTER | Cobham PLC | SQ0003 vs SQ-0003 |