Part Details for SQP10AJB-160R by YAGEO Corporation
Overview of SQP10AJB-160R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP10AJB-160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7904
|
Newark | Res, 160R, 5%, 10W, Metal Oxide, Axial, Resistance:160Ohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-160R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3940 | Buy Now |
DISTI #
49AK7903
|
Newark | Res, 160R, 5%, 10W, Metal Oxide, Axial, Resistance:160Ohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-160R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5520 | Buy Now |
DISTI #
160W-10-ND
|
DigiKey | RES 160 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
325 In Stock |
|
$0.2758 / $0.8100 | Buy Now |
DISTI #
SQP10AJB-160R
|
Avnet Americas | Normal Style Cement Resistor 160Ohm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-160R) Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2378 / $0.2673 | Buy Now |
DISTI #
603-SQP10AJB-160R
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 160 Ohm 5% RoHS: Compliant | 360 |
|
$0.2750 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.2130 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 5 %, 300 PPM, 160 OHM, THROUGH HOLE MOUNT | 161 |
|
$0.3196 / $0.4794 | Buy Now |
DISTI #
SQP10AJB-160R
|
Avnet Americas | Normal Style Cement Resistor 160Ohm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-160R) Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2378 / $0.2673 | Buy Now |
DISTI #
SQP10AJB-160R
|
Avnet Americas | Normal Style Cement Resistor 160Ohm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-160R) Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2378 / $0.2673 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 160 Ohms ±5% THT | 0 |
|
$0.1705 / $0.1961 | RFQ |
Part Details for SQP10AJB-160R
SQP10AJB-160R CAD Models
SQP10AJB-160R Part Data Attributes
|
SQP10AJB-160R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-160R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 160ohm, 500V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP10AJB-160R
This table gives cross-reference parts and alternative options found for SQP10AJB-160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP10AJW-160R | Fixed Resistor, Wire Wound, 10W, 160ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQP10AJB-160R vs SQP10AJW-160R |
SQP10AJWI160R | Fixed Resistor, Wire Wound, 10W, 160ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP10AJB-160R vs SQP10AJWI160R |