SQP500JB-27R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 8737

Overview of SQP500JB-27R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SQP500JB-27R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W-5-ND
DigiKey RES 27 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray 495
In Stock
  • 1 $0.6400
  • 10 $0.4480
  • 25 $0.3840
  • 40 $0.3337
  • 80 $0.2615
  • 230 $0.2393
  • 900 $0.1725
  • 1,800 $0.1545
  • 5,400 $0.1463
$0.1463 / $0.6400 Buy Now
DISTI # SQP500JB-27R
Avnet Americas Resistor, 27 Ohm, ± 5%, 5 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP500JB-27R) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-SQP500JB-27R
Mouser Electronics Wirewound Resistors - Through Hole 27 OHM 5% 5W RoHS: Compliant 393
  • 1 $0.6300
  • 10 $0.4720
  • 100 $0.2750
  • 500 $0.2040
  • 900 $0.1600
  • 2,700 $0.1560
  • 10,800 $0.1470
  • 25,200 $0.1440
$0.1440 / $0.6300 Buy Now
Future Electronics SQP Series 5 W 27 Ohm ±5% ±300 ppm/°C 22x9.5x9mm Axial Lead Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 60 Lead time: 22 Weeks Container: Tray 0
Tray
  • 60 $0.1490
  • 300 $0.1420
  • 1,500 $0.1360
  • 3,000 $0.1330
  • 9,000 $0.1250
$0.1250 / $0.1490 Buy Now
DISTI # SQP500JB-27R
Avnet Abacus Resistor, 27 Ohm, � 5%, 5 W, Axial Leaded, Cement, High Power (Alt: SQP500JB-27R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S900102146784
Chip1Stop Res 27 Ohm 5% 5W 300ppm/ C Cement AXL Bulk RoHS: Compliant pbFree: Yes 24
  • 10 $0.2220
$0.2220 Buy Now
Ozdisan Elektronik RES.CEMENT 5W 27 Ohms ±5% THT 0
  • 1 $0.4823
  • 900 $0.4194
$0.4194 / $0.4823 RFQ

CAD Models for SQP500JB-27R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQP500JB-27R by YAGEO Corporation

SQP500JB-27R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. SQP500JB-27R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 8737
    VS

Alternate Parts for SQP500JB-27R

This table gives cross-reference parts and alternative options found for SQP500JB-27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP500JB-27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQP500JW-27R Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 8737, YAGEO Corporation SQP500JB-27R vs SQP500JW-27R

Related Parts for SQP500JB-27R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP500JB-27R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP500JB-27R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQP500JB-27R would you like to use for your alert(s)?
  • Please alert me when SQP500JB-27R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP500JB-27R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP500JB-27R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP500JB-27R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP500JB-27R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP500JB-27R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: