SQS16A2201JSLF13
Description: Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT

Overview of SQS16A2201JSLF13 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SQS16A2201JSLF13 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQS16A2201JSLF13 by TT Electronics Resistors

SQS16A2201JSLF13
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
QSOP, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
2200 Ω
JESD-609 Code
e3
Manufacturer Series
S
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. SQS16A2201JSLF13
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT
    VS

Alternate Parts for SQS16A2201JSLF13

This table gives cross-reference parts and alternative options found for SQS16A2201JSLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQS16A2201JSLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQS16A2201JSLF7 Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2201JSLF13 vs SQS16A2201JSLF7
SQS16A2201JS13 RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JS13
SQS16A2201JS RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JS
SQS16A2201JS7 RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JS7
SQS16A2201JSLF Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2201JSLF13 vs SQS16A2201JSLF
SQS16A2201JSLF RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JSLF
Part Number Description Manufacturer Compare
SQS16A2201JS7 RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JS7
SQS16A2201JSLF Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2201JSLF13 vs SQS16A2201JSLF
SQS16A2201JS RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JS
SQS16A2201JS13 RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JS13
SQS16A2201JS7 Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP TT Electronics Resistors SQS16A2201JSLF13 vs SQS16A2201JS7
SQS16A2201JSLF7 Array/Network Resistor, Isolated, Thin Film, 0.75W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2201JSLF13 vs SQS16A2201JSLF7
SQS16A2201JSLF RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A2201JSLF13 vs SQS16A2201JSLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQS16A2201JSLF13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQS16A2201JSLF13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SQS16A2201JSLF13 would you like to use for your alert(s)?
  • Please alert me when SQS16A2201JSLF13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQS16A2201JSLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQS16A2201JSLF13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQS16A2201JSLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQS16A2201JSLF13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQS16A2201JSLF13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: