Part Details for SQS24B3481GP13 by TT Electronics Resistors
Overview of SQS24B3481GP13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SQS24B3481GP13
SQS24B3481GP13 CAD Models
SQS24B3481GP13 Part Data Attributes
|
SQS24B3481GP13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SQS24B3481GP13
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 3480ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 3415,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
Network Type | BUSSED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3480 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |