Part Details for SQT-105-01-F-D-001 by Samtec Inc
Overview of SQT-105-01-F-D-001 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-105-01-F-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7806
|
Newark | 2Mm Socket Strips |Samtec SQT-105-01-F-D-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$1.2800 / $3.6900 | Buy Now |
DISTI #
SQT-105-01-F-D-001-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2300 | Buy Now |
DISTI #
SQT-105-01-F-D-001
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: SQT-105-01-F-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 160 Factory Stock |
|
$1.2700 / $2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8910 / $2.1760 | Buy Now |
DISTI #
000000000002536044
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 160 |
|
$1.1300 / $2.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8910 / $2.1760 | Buy Now |
DISTI #
5cd91c9dcd7c1c4c387525a8
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 160 |
|
$0.5700 / $2.7600 | Buy Now |
Part Details for SQT-105-01-F-D-001
SQT-105-01-F-D-001 CAD Models
SQT-105-01-F-D-001 Part Data Attributes
|
SQT-105-01-F-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-105-01-F-D-001
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-105-01-F-D-001
This table gives cross-reference parts and alternative options found for SQT-105-01-F-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-105-01-F-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A200921 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-105-01-F-D-001 vs G809A200921 |
803-13-009-61-001000 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SQT-105-01-F-D-001 vs 803-13-009-61-001000 |
G809A200901 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-105-01-F-D-001 vs G809A200901 |
G809A100931 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-105-01-F-D-001 vs G809A100931 |
G809A200931 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-105-01-F-D-001 vs G809A200931 |
803-99-009-20-001000 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | SQT-105-01-F-D-001 vs 803-99-009-20-001000 |
950409-8200-AR-TP | 9 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SQT-105-01-F-D-001 vs 950409-8200-AR-TP |