Part Details for SQW-115-01-F-D-VS-K-FR by Samtec Inc
Overview of SQW-115-01-F-D-VS-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQW-115-01-F-D-VS-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-115-01-F-D-VS-
|
Avnet Americas | Connector Socket Strip 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SQW-115-01-F-D-VS-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.9600 / $3.5700 | Buy Now |
DISTI #
200-SQW11501FDVSKFR
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$5.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $3.8700 | Buy Now |
DISTI #
000000000006221191
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 300 | 0 |
|
$0.8900 / $3.5700 | Buy Now |
DISTI #
SQW-115-01-F-D-VS-K-FR
|
Avnet Abacus | Connector Socket Strip 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SQW-115-01-F-D-VS-K-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $3.8700 | Buy Now |
DISTI #
5f55f342ac0cc4d362d0d385
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.8200 / $3.5700 | Buy Now |
Part Details for SQW-115-01-F-D-VS-K-FR
SQW-115-01-F-D-VS-K-FR CAD Models
SQW-115-01-F-D-VS-K-FR Part Data Attributes
|
SQW-115-01-F-D-VS-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-115-01-F-D-VS-K-FR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.24 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-115-01-F-D-VS-K-FR
This table gives cross-reference parts and alternative options found for SQW-115-01-F-D-VS-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-115-01-F-D-VS-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK10-30S-R-TGF | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | 3M Interconnect | SQW-115-01-F-D-VS-K-FR vs PK10-30S-R-TGF |
AF2D-200-30-G-CMS-H43-P-B/A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SQW-115-01-F-D-VS-K-FR vs AF2D-200-30-G-CMS-H43-P-B/A |
CLH-115-L-D-BE-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs CLH-115-L-D-BE-A |
SSM-115-S-DH-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs SSM-115-S-DH-TR |
SSM-115-L-DH-010 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs SSM-115-L-DH-010 |
CLH-115-L-D-BE-LC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs CLH-115-L-D-BE-LC |
SFM-115-02-STL-D-P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs SFM-115-02-STL-D-P |
SFS-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | Yamaichi Electronics Co Ltd | SQW-115-01-F-D-VS-K-FR vs SFS-30 |
S2SDT-15-24-L-07.00-SS | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs S2SDT-15-24-L-07.00-SS |
MMSD-15-26-L-30.00-S-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-115-01-F-D-VS-K-FR vs MMSD-15-26-L-30.00-S-K |