-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-SR-5-2.5A-AP
|
Mouser Electronics | Fuses with Leads - Through Hole 2.5A 250V SR-5 RoHS: Compliant | 677 |
|
$0.4610 / $1.1300 | Buy Now |
|
Future Electronics | SR-5 Series Time Delay 250 VAC 2.5 A Ø 8.5 x 8 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5800 / $0.6400 | Buy Now |
|
Future Electronics | SR-5 Series Time Delay 250 VAC 2.5 A Ø 8.5 x 8 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
67546685
|
Verical | Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.5 X 8.1mm Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 90 Package Multiple: 30 | Americas - 4890 |
|
$0.7603 / $1.0556 | Buy Now |
DISTI #
SR-5-2.5A-AP
|
TTI | Fuses with Leads - Through Hole 2.5A 250V SR-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR-5-2.5A-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5-2.5A-AP
Eaton Corporation
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 45 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for SR-5-2.5A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5-2.5A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR-5-2.5A-BK | TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | SR-5-2.5A-AP vs SR-5-2.5A-BK |
SR-5-2.5A-BK | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5-2.5A-AP vs SR-5-2.5A-BK |
SR-5-2.5A-AP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | SR-5-2.5A-AP vs SR-5-2.5A-AP |