SR-5F-2A-AP
Description: Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Overview of SR-5F-2A-AP by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SR-5F-2A-AP by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR-5F-2A-AP by Cooper Industries

SR-5F-2A-AP
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
8.1 mm
Body Length or Diameter
8.4 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
12 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
35 A
Rated Current
2 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; EIA; IEC; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. SR-5F-2A-AP
    Cooper Industries
    Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for SR-5F-2A-AP

This table gives cross-reference parts and alternative options found for SR-5F-2A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5F-2A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR-5F-2A-AP1 Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Cooper Industries SR-5F-2A-AP vs SR-5F-2A-AP1
SR-5F-2A-BK FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5F-2A-AP vs SR-5F-2A-BK
SR-5F-2A-AP Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation SR-5F-2A-AP vs SR-5F-2A-AP
SR-5F-2A-AP FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5F-2A-AP vs SR-5F-2A-AP
SR-5F-2A-BK2 Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries SR-5F-2A-AP vs SR-5F-2A-BK2
SR-5F-2A-BK2 Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation SR-5F-2A-AP vs SR-5F-2A-BK2
Part Number Description Manufacturer Compare
SR-5F-2A-BK FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5F-2A-AP vs SR-5F-2A-BK
SR-5F-2A-AP FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5F-2A-AP vs SR-5F-2A-AP
SR-5F-2A-BK2 Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries SR-5F-2A-AP vs SR-5F-2A-BK2
SR-5F-2A-AP1 Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Cooper Industries SR-5F-2A-AP vs SR-5F-2A-AP1

Related Parts for SR-5F-2A-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR-5F-2A-AP by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR-5F-2A-AP by Cooper Industries

Select Manufacturer
Which Manufacturer of SR-5F-2A-AP would you like to use for your alert(s)?
  • Please alert me when SR-5F-2A-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR-5F-2A-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR-5F-2A-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR-5F-2A-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR-5F-2A-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR-5F-2A-AP by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: