Part Details for SR-5F-2A-AP1 by Cooper Industries
Overview of SR-5F-2A-AP1 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR-5F-2A-AP1
SR-5F-2A-AP1 CAD Models
SR-5F-2A-AP1 Part Data Attributes
|
SR-5F-2A-AP1
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SR-5F-2A-AP1
Cooper Industries
Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SR-5F-2A-AP1
This table gives cross-reference parts and alternative options found for SR-5F-2A-AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5F-2A-AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR-5F-2A-AP | FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | SR-5F-2A-AP1 vs SR-5F-2A-AP |
SR-5F-2A-BK | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | SR-5F-2A-AP1 vs SR-5F-2A-BK |
SR-5F-2A-BK | FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | SR-5F-2A-AP1 vs SR-5F-2A-BK |
SR-5F-2A-BK1 | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5F-2A-AP1 vs SR-5F-2A-BK1 |