Part Details for SR003 by Taiwan Semiconductor
Overview of SR003 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR003TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA DO204AL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR003
|
Avnet Americas | 0.5A, 30V, Schottky Rectifier - Tape and Reel (Alt: SR003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0407 / $0.0444 | Buy Now |
DISTI #
821-SR003
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0474 | Buy Now |
Part Details for SR003
SR003 CAD Models
SR003 Part Data Attributes
|
SR003
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR003
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR003
This table gives cross-reference parts and alternative options found for SR003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | SR003 vs 1N5819_NL |
EGP08G | Rectifier Diode, Avalanche, 1 Element, 0.8A, 400V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | SR003 vs EGP08G |
1N5819-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | SR003 vs 1N5819-TP-HF |
JANTX1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | SR003 vs JANTX1N5819-1 |
GP1400 | Rectifier Diode, 1 Element, 0.5A, 4000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | SR003 vs GP1400 |
1N5819-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR003 vs 1N5819-F |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | SR003 vs 1N5819 |
GP1300 | Rectifier Diode, 1 Element, 0.5A, 3000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | SR003 vs GP1300 |
GP1150 | Rectifier Diode, 1 Element, 1A, 1500V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | SR003 vs GP1150 |
1N5819-BP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR003 vs 1N5819-BP |