There are no models available for this part yet.
Overview of SR0402FR-7W4R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0402FR-7W4R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SR0402FR-7W4R7L-ND
|
DigiKey | RES 4.7 OHM 1% 1/8W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0883 | Buy Now | |
DISTI #
SR0402FR-7W4R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0402 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR0402FR-7W4R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now | |
DISTI #
603-SR0402FR-7W4R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/8 W 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0680 / $0.0870 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0053 | Buy Now | ||
DISTI #
67542163
|
Verical | Res Thick Film 0402 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0626 / $0.0801 | Buy Now | |
DISTI #
C1S900104458452
|
Chip1Stop | Surface Mount Resistor | 10000 |
|
$0.0083 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 4.7 Ohms 1% 1/8W 200PPM AEC-Q200 S | 0 |
|
$0.0159 / $0.0194 | RFQ |
CAD Models for SR0402FR-7W4R7L by YAGEO Corporation
Part Data Attributes for SR0402FR-7W4R7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|