Part Details for SR0603DR-13220RL by YAGEO Corporation
Overview of SR0603DR-13220RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603DR-13220RL
SR0603DR-13220RL CAD Models
SR0603DR-13220RL Part Data Attributes:
|
SR0603DR-13220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-13220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603DR-13220RL
This table gives cross-reference parts and alternative options found for SR0603DR-13220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-13220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032200DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SR0603DR-13220RL vs RTT032200DTP |
CR0603-16W-2200DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SR0603DR-13220RL vs CR0603-16W-2200DT-13 |
CR0603-10W-2200DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SR0603DR-13220RL vs CR0603-10W-2200DPT-13 |
RK73H1JLTDD2200D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-13220RL vs RK73H1JLTDD2200D |
ERJU03D2200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603DR-13220RL vs ERJU03D2200V |
RK73H1JGTDD2200D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-13220RL vs RK73H1JGTDD2200D |
RMC16K221DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-13220RL vs RMC16K221DTP |
CRCW0603-P10022000.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SR0603DR-13220RL vs CRCW0603-P10022000.5%RT6 |
CR0603TT100X220R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | SR0603DR-13220RL vs CR0603TT100X220R+/-0.5% |
CR0603T100X220R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SR0603DR-13220RL vs CR0603T100X220R+/-0.5% |