Part Details for SR0603FR-13118RL by YAGEO Corporation
Overview of SR0603FR-13118RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-13118RL
SR0603FR-13118RL CAD Models
SR0603FR-13118RL Part Data Attributes
|
SR0603FR-13118RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-13118RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-13118RL
This table gives cross-reference parts and alternative options found for SR0603FR-13118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-13118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031180FTP | RES,SMT,THICK FILM,118 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | SR0603FR-13118RL vs RTT031180FTP |
CR-03FL7--118R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SR0603FR-13118RL vs CR-03FL7--118R |
CQ03WAF1180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR0603FR-13118RL vs CQ03WAF1180T5E |
0603SAF1180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | SR0603FR-13118RL vs 0603SAF1180T5E |
232270481181 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SR0603FR-13118RL vs 232270481181 |
CR0603TT100X118R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | SR0603FR-13118RL vs CR0603TT100X118R+/-1% |
MCWR06X1180FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | SR0603FR-13118RL vs MCWR06X1180FTL |
MR06X1180FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603FR-13118RL vs MR06X1180FTL |
CR0603FA1180G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | SR0603FR-13118RL vs CR0603FA1180G |
AF0603FR-07118RL | Fixed Resistor, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SR0603FR-13118RL vs AF0603FR-07118RL |