Part Details for SR0805FR-131ML by YAGEO Corporation
Overview of SR0805FR-131ML by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-131MLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC1480-131ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XPL7030-131ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Part Details for SR0805FR-131ML
SR0805FR-131ML CAD Models
SR0805FR-131ML Part Data Attributes
|
SR0805FR-131ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805FR-131ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SR0805FR-131ML
This table gives cross-reference parts and alternative options found for SR0805FR-131ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805FR-131ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC08051M1%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | SR0805FR-131ML vs RMC08051M1%N |
PWR05FTEW1004 | Fixed Resistor, CHIP | Viking Tech Corp | SR0805FR-131ML vs PWR05FTEW1004 |
9C08052A1004FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | SR0805FR-131ML vs 9C08052A1004FKPFT |
RTT051004FTP | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | SR0805FR-131ML vs RTT051004FTP |
MC0805-1004-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | SR0805FR-131ML vs MC0805-1004-FTQ |
CR0805-8W-1004FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | SR0805FR-131ML vs CR0805-8W-1004FSNT |
RK73H2ARTTDB1004F | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SR0805FR-131ML vs RK73H2ARTTDB1004F |
ADF08051M1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | SR0805FR-131ML vs ADF08051M1%100PPM/KKS |
CR0805-FX-1004EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SR0805FR-131ML vs CR0805-FX-1004EPF |
MCPWR05FTEW1004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | SPC Multicomp | SR0805FR-131ML vs MCPWR05FTEW1004 |