Part Details for SR1060 by Taiwan Semiconductor
Overview of SR1060 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR1060-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3875 | Buy Now |
DISTI #
SR1060
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SR1060) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3165 / $0.3501 | Buy Now |
DISTI #
821-SR1060C0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2990 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3690 | Buy Now |
DISTI #
SR1060
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SR1060) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3165 / $0.3501 | Buy Now |
DISTI #
SR1060
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SR1060) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3165 / $0.3501 | Buy Now |
Part Details for SR1060
SR1060 CAD Models
SR1060 Part Data Attributes
|
SR1060
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1060
This table gives cross-reference parts and alternative options found for SR1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1060G | Rectifier Diode, | Taiwan Semiconductor | SR1060 vs SR1060G |
SR1060HC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060 vs SR1060HC0 |
SR1060C0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060 vs SR1060C0G |
MBR1060CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060 vs MBR1060CTC0G |
MBR1060CT+ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | SPC Multicomp | SR1060 vs MBR1060CT+ |
SR1060C0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060 vs SR1060C0 |
MBR1060CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060 vs MBR1060CTHC0 |