Part Details for SR1060C0G by Taiwan Semiconductor
Overview of SR1060C0G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1060C0G
SR1060C0G CAD Models
SR1060C0G Part Data Attributes
|
SR1060C0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060C0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1060C0G
This table gives cross-reference parts and alternative options found for SR1060C0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060C0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SR1060C0G vs SR1060 |
SR1060C0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060C0G vs SR1060C0 |
SBCT1060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | SR1060C0G vs SBCT1060 |
MBR1060CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060C0G vs MBR1060CTC0G |
MBR1060CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060C0G vs MBR1060CTHC0 |
SR1060HC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1060C0G vs SR1060HC0 |