Part Details for SR1060K by Rectron Semiconductor
Overview of SR1060K by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1060K
SR1060K CAD Models
SR1060K Part Data Attributes
|
SR1060K
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060K
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR1060K
This table gives cross-reference parts and alternative options found for SR1060K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1060-E3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060K vs MBRB1060-E3/81 |
MBRB10H60HE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060K vs MBRB10H60HE3/45 |
SK1060D1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Diotec Semiconductor AG | SR1060K vs SK1060D1 |
MBRB10H60-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060K vs MBRB10H60-E3/45 |
MBRB10H60-E3/81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SR1060K vs MBRB10H60-E3/81 |
MBRB1060HE3_B/P | Rectifier Diode, | Vishay Intertechnologies | SR1060K vs MBRB1060HE3_B/P |
NRVBB1060W1T4G | 60 V, 10 A Schottky Rectifier, 800-REEL, Automotive Qualified | onsemi | SR1060K vs NRVBB1060W1T4G |
MBRB10H60-E3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060K vs MBRB10H60-E3/81 |
SB1060D-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | SR1060K vs SB1060D-T3-LF |
SB1060D-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | SR1060K vs SB1060D-T3 |