Part Details for SR1060LD1 by Yangzhou Yangjie Electronics Co Ltd
Overview of SR1060LD1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1060LD1
SR1060LD1 CAD Models
SR1060LD1 Part Data Attributes
|
SR1060LD1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR1060LD1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR1060LD1
This table gives cross-reference parts and alternative options found for SR1060LD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060LD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1060LC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SR1060LD1 vs SR1060LC1 |