Part Details for SR1060SR by Rectron Semiconductor
Overview of SR1060SR by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1060SR
SR1060SR CAD Models
SR1060SR Part Data Attributes:
|
SR1060SR
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060SR
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 10A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |