-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO TERM VOLTAGE REFERENCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8875
|
Newark | Ac/Dc Conv, Ccss Reg, 6V-28V, Nsoic-8, Input Voltage Ac Min:80V, Input Voltage Ac Max:285V, Ac/Dc Converter Case Style:Nsoic, No. Of Pins:8Pins, Power Rating:-, Topology:Shunt, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Microchip SR10LG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3050 |
|
$0.5510 / $0.7180 | Buy Now |
DISTI #
SR10LG-GCT-ND
|
DigiKey | IC OFFLINE SWITCH SHUNT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2680 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
SR10LG-G
|
Avnet Americas | V-Ref Adjustable 6V to 28V 60mA 8-Pin SOIC T/R - Tape and Reel (Alt: SR10LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
689-SR10LG-G
|
Mouser Electronics | Switching Voltage Regulators CAP-COUPLED SWITCHED SHUNT REGULATOR RoHS: Compliant | 6353 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
SR10LG-G
|
Microchip Technology Inc | CAPACITOR-COUPLED, SWITCHED SHUNT, (CCSS) REGULATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
515 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70452139
|
RS | CAPACITOR-COUPLED, SWITCHED SHUNT, (CCSS) REGULATOR8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. SR10LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Future Electronics | SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3300 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5200 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Switched Shunt Regulator 8-Pin SOIC T/R | 0 |
|
$0.4507 / $0.5287 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR10LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SR10LG-G
Microchip Technology Inc
TWO TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 120 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |