Part Details for SR1100-TB by Won-Top Electronics Co Ltd
Overview of SR1100-TB by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1100-TB
SR1100-TB CAD Models
SR1100-TB Part Data Attributes:
|
SR1100-TB
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR1100-TB
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR1100-TB
This table gives cross-reference parts and alternative options found for SR1100-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1100-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR1100-TB vs SR190-B |
SR110X0G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | SR1100-TB vs SR110X0G |
SR1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SR1100-TB vs SR1100 |
MBR1100_AY_10001 | 1A, 100V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1100-TB vs MBR1100_AY_10001 |
MBR190_R2_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1100-TB vs MBR190_R2_00001 |
SB1100-TB-LF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SR1100-TB vs SB1100-TB-LF |
SB190TR | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | SR1100-TB vs SB190TR |
SB1100-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SR1100-TB vs SB1100-T3 |
MBR190_AY_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1100-TB vs MBR190_AY_00001 |
MBR190_B0_10001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1100-TB vs MBR190_B0_10001 |