Part Details for SR1206FR-07110RL by YAGEO Corporation
Overview of SR1206FR-07110RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-07110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-07110RL-ND
|
DigiKey | RES 110 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-07110RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 110Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-07110RL
|
Mouser Electronics | Thick Film Resistors - SMD 110 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0177 | Buy Now |
Part Details for SR1206FR-07110RL
SR1206FR-07110RL CAD Models
SR1206FR-07110RL Part Data Attributes:
|
SR1206FR-07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-07110RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-07110RL
This table gives cross-reference parts and alternative options found for SR1206FR-07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206110RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-07110RL vs CRCW1206110RFKEBC |
RC1206FR-07110RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-07110RL vs RC1206FR-07110RP |