Part Details for SR1206FR-07220RL by YAGEO Corporation
Overview of SR1206FR-07220RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-07220RL-ND
|
DigiKey | RES 220 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-07220RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 220Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0350 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0177 | Buy Now |
DISTI #
SR1206FR-07220RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 220Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-07220RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 220Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
Part Details for SR1206FR-07220RL
SR1206FR-07220RL CAD Models
SR1206FR-07220RL Part Data Attributes
|
SR1206FR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-07220RL
This table gives cross-reference parts and alternative options found for SR1206FR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K221FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | SR1206FR-07220RL vs RS06K221FTG |
232272462201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-07220RL vs 232272462201 |
MC1206S4F2200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | SR1206FR-07220RL vs MC1206S4F2200T5E |
RK73H2BXTED2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-07220RL vs RK73H2BXTED2200F |
RK73H2BRTBK2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-07220RL vs RK73H2BRTBK2200F |
CRCW1206220RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | SR1206FR-07220RL vs CRCW1206220RFKTABC |
232272912201L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-07220RL vs 232272912201L |
RK73H2BTTDB2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-07220RL vs RK73H2BTTDB2200F |
NMCR1206FG220R | RES,SMT,THICK FILM,220 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206FR-07220RL vs NMCR1206FG220R |
9C12063A2200FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-07220RL vs 9C12063A2200FKAFT |