Part Details for SR1206FR-0726K1L by YAGEO Corporation
Overview of SR1206FR-0726K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-0726K1L
SR1206FR-0726K1L CAD Models
SR1206FR-0726K1L Part Data Attributes
|
SR1206FR-0726K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-0726K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-0726K1L
This table gives cross-reference parts and alternative options found for SR1206FR-0726K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-0726K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED2612F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0726K1L vs RK73H2BTTED2612F |
RK73H2BTTDD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0726K1L vs RK73H2BTTDD2612F |
RK73H2BTTD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0726K1L vs RK73H2BTTD2612F |
RMS12FT2612 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | SR1206FR-0726K1L vs RMS12FT2612 |
MC1206P-2612-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-0726K1L vs MC1206P-2612-FT101 |
CR-06FPF--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-0726K1L vs CR-06FPF--26K1 |
1206S4F2612TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-0726K1L vs 1206S4F2612TB |
NMCT1206FG26K1 | RESISTOR, 0.25W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206FR-0726K1L vs NMCT1206FG26K1 |
RPC1206FG26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206FR-0726K1L vs RPC1206FG26K1 |
CRCW120626K1FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR1206FR-0726K1L vs CRCW120626K1FKEB |