Part Details for SR1206FR-0786R6L by YAGEO Corporation
Overview of SR1206FR-0786R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-0786R6L
SR1206FR-0786R6L CAD Models
SR1206FR-0786R6L Part Data Attributes:
|
SR1206FR-0786R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-0786R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-0786R6L
This table gives cross-reference parts and alternative options found for SR1206FR-0786R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-0786R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-86R6-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-0786R6L vs FCF06FV-86R6-W |
TSR8GF86R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | SR1206FR-0786R6L vs TSR8GF86R6V |
RMSW32K86R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-0786R6L vs RMSW32K86R6FB |
CR32TR86R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | SR1206FR-0786R6L vs CR32TR86R6F |
MC1206-86R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-0786R6L vs MC1206-86R6-FT101 |
RK73H2BLTDB86R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-0786R6L vs RK73H2BLTDB86R6F |
CR3286R6FV | Fixed Resistor, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SR1206FR-0786R6L vs CR3286R6FV |
RMF12FT86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206FR-0786R6L vs RMF12FT86R6 |
RK73H2BXTDD86R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0786R6L vs RK73H2BXTDD86R6F |
MC1206-86R6-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SR1206FR-0786R6L vs MC1206-86R6-FB101W |