Part Details for SR1206FR-131K47L by YAGEO Corporation
Overview of SR1206FR-131K47L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-131K47L
SR1206FR-131K47L CAD Models
SR1206FR-131K47L Part Data Attributes:
|
SR1206FR-131K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-131K47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-131K47L
This table gives cross-reference parts and alternative options found for SR1206FR-131K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-131K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K1471FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-131K47L vs RMGW32K1471FTP |
MC1206-1471-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-131K47L vs MC1206-1471-FBW |
MC1206-1471-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-131K47L vs MC1206-1471-FB101 |
HQ06S4F1471T5E | Fixed Resistor, 0.25W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-131K47L vs HQ06S4F1471T5E |
RK73H2BLTDB1471F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-131K47L vs RK73H2BLTDB1471F |
232272911472L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-131K47L vs 232272911472L |
CR-06FPF--1K47 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-131K47L vs CR-06FPF--1K47 |
CR32-1471FB | Fixed Resistor, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SR1206FR-131K47L vs CR32-1471FB |
CR1206F1K47P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SR1206FR-131K47L vs CR1206F1K47P10 |
9C12063A1471FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-131K47L vs 9C12063A1471FKAFT |