Part Details for SR1206FR-1321K5L by YAGEO Corporation
Overview of SR1206FR-1321K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-1321K5L
SR1206FR-1321K5L CAD Models
SR1206FR-1321K5L Part Data Attributes:
|
SR1206FR-1321K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-1321K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-1321K5L
This table gives cross-reference parts and alternative options found for SR1206FR-1321K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-1321K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F2152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | SR1206FR-1321K5L vs RC1206F2152 |
MC1206P-2152-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-1321K5L vs MC1206P-2152-FB101Q |
CR1206F21K5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | SR1206FR-1321K5L vs CR1206F21K5P05 |
1206W4F2152T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-1321K5L vs 1206W4F2152T5E |
TSR8GF2152V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | SR1206FR-1321K5L vs TSR8GF2152V |
MC1206-2152-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SR1206FR-1321K5L vs MC1206-2152-FTW |
PWR12F2152TEO | Fixed Resistor, 0.3333W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-1321K5L vs PWR12F2152TEO |
RMNW32K2152FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-1321K5L vs RMNW32K2152FB |
RK73H2BXTE2152F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-1321K5L vs RK73H2BXTE2152F |
RK73H2BRTBK2152F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-1321K5L vs RK73H2BRTBK2152F |