SR1206FR-1322R1L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of SR1206FR-1322R1L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR1206FR-1322R1L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR1206FR-1322R1L by YAGEO Corporation

SR1206FR-1322R1L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SR1206FR-1322R1L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SR1206FR-1322R1L

This table gives cross-reference parts and alternative options found for SR1206FR-1322R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-1322R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS06K22R1FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd SR1206FR-1322R1L vs RS06K22R1FB
CR-06FPD--22R1 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SR1206FR-1322R1L vs CR-06FPD--22R1
RCM3216F22R1CS Fixed Resistor, Samsung Electro-Mechanics SR1206FR-1322R1L vs RCM3216F22R1CS
RC1206FR-1022R1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation SR1206FR-1322R1L vs RC1206FR-1022R1
RC1206FR-1322R1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation SR1206FR-1322R1L vs RC1206FR-1322R1
RMF12FT22R1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd SR1206FR-1322R1L vs RMF12FT22R1
CR1206TT100V22.1R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Precision Resistive Products Inc SR1206FR-1322R1L vs CR1206TT100V22.1R+/-1%
CR3222R1FB Fixed Resistor, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd SR1206FR-1322R1L vs CR3222R1FB
AR1206FR-0722R1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation SR1206FR-1322R1L vs AR1206FR-0722R1L
NMCT1206FG22R1 RESISTOR, 0.25W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SR1206FR-1322R1L vs NMCT1206FG22R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1206FR-1322R1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1206FR-1322R1L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR1206FR-1322R1L would you like to use for your alert(s)?
  • Please alert me when SR1206FR-1322R1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1206FR-1322R1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1206FR-1322R1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1206FR-1322R1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1206FR-1322R1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1206FR-1322R1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: