Part Details for SR1206FR-13909RL by YAGEO Corporation
Overview of SR1206FR-13909RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-13909RL
SR1206FR-13909RL CAD Models
SR1206FR-13909RL Part Data Attributes
|
SR1206FR-13909RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-13909RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-13909RL
This table gives cross-reference parts and alternative options found for SR1206FR-13909RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-13909RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K9090FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-13909RL vs RS06K9090FTG |
MC1206-9090-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-13909RL vs MC1206-9090-FT101 |
PWR12F9090TEO | Fixed Resistor, 0.3333W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-13909RL vs PWR12F9090TEO |
RMC12069091% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206FR-13909RL vs RMC12069091% |
HQ06S4F9090T5E | Fixed Resistor, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-13909RL vs HQ06S4F9090T5E |
RK73H2BLTED9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-13909RL vs RK73H2BLTED9090F |
NRC-AS12F9090TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | SR1206FR-13909RL vs NRC-AS12F9090TRF |
RS06K9090FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-13909RL vs RS06K9090FC |
RC1206FR-10909RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-13909RL vs RC1206FR-10909RL |
MC1206-9090-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-13909RL vs MC1206-9090-FB101 |