Part Details for SR1206FR-7W1R8L by YAGEO Corporation
Overview of SR1206FR-7W1R8L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W1R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-7W1R8L-ND
|
DigiKey | RES 1.8 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1770 | Buy Now |
DISTI #
SR1206FR-7W1R8L
|
Avnet Americas | Resistor Thick Film 1206 1.8 Ohm ±1% 1/2W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR1206FR-7W1R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0198 | Buy Now |
Part Details for SR1206FR-7W1R8L
SR1206FR-7W1R8L CAD Models
SR1206FR-7W1R8L Part Data Attributes
|
SR1206FR-7W1R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W1R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W1R8L
This table gives cross-reference parts and alternative options found for SR1206FR-7W1R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W1R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32-1R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W1R8L vs RBX32-1R8FB |
AC1206FR-3W1R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W1R8L vs AC1206FR-3W1R8L |
RMCH32-1R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W1R8L vs RMCH32-1R8FTP |
PWR12F1R80TFU | Fixed Resistor, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W1R8L vs PWR12F1R80TFU |
RPC1206FT1R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W1R8L vs RPC1206FT1R80-HP |
AC1206FR-7W1R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W1R8L vs AC1206FR-7W1R8L |
WHPC1206-1R8FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 1.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W1R8L vs WHPC1206-1R8FT5 |
RPC1206FG1R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W1R8L vs RPC1206FG1R80-HP |
RMCH32-1R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W1R8L vs RMCH32-1R8FB |
RC1206FR-3W1R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-7W1R8L vs RC1206FR-3W1R8L |