Part Details for SR1206JR-07200RL by YAGEO Corporation
Overview of SR1206JR-07200RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2729
|
Newark | Res, 200R, 5%, 0.25W, Thick Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK6984
|
Newark | Res, 200R, 5%, 0.25W, Thick Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
SR1206JR-07200RL-ND
|
DigiKey | RES 200 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-07200RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 200Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.1800 | Order Now |
|
Future Electronics | SR Series 1206 0.25 W 200 Ohm ±5% ±200 ppm/°C Surface Mount Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.0200 / $0.0228 | Buy Now |
|
New Advantage Corporation | SR Series 1206 0.25 W 200 Ohm �5% �200 ppm/�C Surface Mount Surge Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0156 / $0.0167 | Buy Now |
Part Details for SR1206JR-07200RL
SR1206JR-07200RL CAD Models
SR1206JR-07200RL Part Data Attributes
|
SR1206JR-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-07200RL
This table gives cross-reference parts and alternative options found for SR1206JR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216J201ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-07200RL vs RC3216J201ES |
RS06K201JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | SR1206JR-07200RL vs RS06K201JT |
FNF06JW-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-07200RL vs FNF06JW-201 |
RPC1206JT200R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-07200RL vs RPC1206JT200R |
AR1206JR-07200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07200RL vs AR1206JR-07200R |
CQ06W4J0201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-07200RL vs CQ06W4J0201T5E |
CR-06JL7--200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-07200RL vs CR-06JL7--200R |
AR1206JR-07200RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07200RL vs AR1206JR-07200RL |
CR-06JPF--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-07200RL vs CR-06JPF--200R |
RC1206JR-07200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07200RL vs RC1206JR-07200R |