Part Details for SR1206JR-072R7L by YAGEO Corporation
Overview of SR1206JR-072R7L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-072R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0688
|
Newark | Res, 2R7, 5%, 0.25W, Thick Film, 1206, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK6982
|
Newark | Res, 2R7, 5%, 0.25W, Thick Film, 1206, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
SR1206JR-072R7L-ND
|
DigiKey | RES 2.7 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-072R7L
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-072R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-072R7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now |
DISTI #
71199399
|
Verical | Res Thick Film 1206 2.7 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2332 | Americas - 150000 |
|
$0.0220 / $0.0340 | Buy Now |
Part Details for SR1206JR-072R7L
SR1206JR-072R7L CAD Models
SR1206JR-072R7L Part Data Attributes
|
SR1206JR-072R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-072R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-072R7L
This table gives cross-reference parts and alternative options found for SR1206JR-072R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-072R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206JJ2R70 | RES,SMT,THICK FILM,2.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-072R7L vs NMCR1206JJ2R70 |
9C12063A2R70JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206JR-072R7L vs 9C12063A2R70JLAFT |
NRC-AS12J2R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-072R7L vs NRC-AS12J2R7TRF |
RM73B2BTED2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-072R7L vs RM73B2BTED2R7J |
9C12063A2R70JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-072R7L vs 9C12063A2R70JLHFT |
NMCR1206JG2R70 | RES,SMT,THICK FILM,2.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-072R7L vs NMCR1206JG2R70 |
SWR06JBFO2R70N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | SR1206JR-072R7L vs SWR06JBFO2R70N |
AR1206JR-072R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072R7L vs AR1206JR-072R7 |
RMC32-2R7JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-072R7L vs RMC32-2R7JTP |
SG73S2BLTED2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-072R7L vs SG73S2BLTED2R7J |