Part Details for SR1206JR-0736RL by YAGEO Corporation
Overview of SR1206JR-0736RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0736RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3572
|
Newark | Res, 36 Ohm, Aec-Q200, 0.25W, 1206 Rohs Compliant: Yes |Yageo SR1206JR-0736RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
59AK0690
|
Newark | Res, 36R, 5%, 0.25W, Thick Film, 1206, Resistance:36Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0736RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
58AK8569
|
Newark | Res, 36R, 5%, 0.25W, Thick Film, 1206, Resistance:36Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0736RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
13-SR1206JR-0736RLCT-ND
|
DigiKey | RES 36 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-0736RL
|
Avnet Americas | SMD Chip Resistor, 36 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0736RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0736RL
|
Mouser Electronics | Thick Film Resistors - SMD 36 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 32630 |
|
$0.0160 / $0.2000 | Buy Now |
|
Future Electronics | SR Series 1206 0.25 W 36 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 165000Reel |
|
$0.0156 / $0.0180 | Buy Now |
DISTI #
77781744
|
Verical | Res Thick Film 1206 36 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1774 Package Multiple: 1 | Americas - 5000 |
|
$0.0376 | Buy Now |
DISTI #
SR1206JR-0736RL
|
TME | Resistor: thick film, SMD, 1206, 36Ω, 0.75W, ±5%, -55÷155°C Min Qty: 1 | 5000 |
|
$0.0193 / $0.1704 | Buy Now |
DISTI #
WRC51273
|
Rutronik | PS1206 36R 5% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 215000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0176 / $0.0203 | Buy Now |
Part Details for SR1206JR-0736RL
SR1206JR-0736RL CAD Models
SR1206JR-0736RL Part Data Attributes
|
SR1206JR-0736RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0736RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0736RL
This table gives cross-reference parts and alternative options found for SR1206JR-0736RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0736RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-0736RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0736RL vs RC1206JR-0736RP |
RCM3216J360ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0736RL vs RCM3216J360ES |
232271111369L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206JR-0736RL vs 232271111369L |
AR1206JR-0736RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0736RL vs AR1206JR-0736RL |
RCM3216J360AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0736RL vs RCM3216J360AS |
232271151369 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0736RL vs 232271151369 |
AR1206JR-0736R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0736RL vs AR1206JR-0736R |
235052010369L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0736RL vs 235052010369L |
RMC-18360JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SR1206JR-0736RL vs RMC-18360JB |
RC3216J360GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0736RL vs RC3216J360GS |